Add To Favorites
BD9483FV-GE2 LED Driver IC 2 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 24-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.52400 $25.24
25 2.25320 $56.33
100 2.02780 $202.78
250 1.80252 $450.63
500 1.57718 $788.59
1,000 1.30681 $1,306.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9483FV-GE2CT-ND
Copy   BD9483FV-GE2CT-ND
Quantity Available 1,971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9483FV-GE2

Copy   BD9483FV-GE2
Description IC WHITE LED DRIVER 24SSOP
Copy   IC WHITE LED DRIVER 24SSOP
Detailed Description

LED Driver IC 2 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 24-SOP

Copy   LED Driver IC 2 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming  24-SOP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 2
Voltage - Supply (Min) 11V
Voltage - Supply (Max) 35V
Voltage - Output -
Current - Output / Channel -
Frequency 150kHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9483FV-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9483FV-GE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.22500
  • Digi-Reel® ? : BD9483FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,971 - Immediate
  • Unit Price: Digi-Reel®

01:08:22 1/16/2019