Add To Favorites
BD9479FV-GE2 LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 40-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.84500 $28.45
25 2.56080 $64.02
100 2.33320 $233.32
250 2.10556 $526.39
500 1.88932 $944.66
1,000 1.59341 $1,593.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9479FV-GE2CT-ND
Copy   BD9479FV-GE2CT-ND
Quantity Available 1,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9479FV-GE2

Copy   BD9479FV-GE2
Description IC WHITE LED DRIVER 40SSOP
Copy   IC WHITE LED DRIVER 40SSOP
Detailed Description

LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 40-SSOPB

Copy   LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming  40-SSOPB
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 8
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 35V
Voltage - Output -
Current - Output / Channel -
Frequency 150kHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-SSOP (0.213", 5.40mm Width)
Supplier Device Package 40-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9479FV-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9479FV-GE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.54700
  • Digi-Reel® ? : BD9479FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
  • Unit Price: Digi-Reel®

21:00:57 1/18/2019