Add To Favorites
Product Overview
Digi-Key Part Number BD9423EFV-E2CT-ND
Quantity Available 1,962
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9423EFV-E2

Description 6CH BOOST LED DRIVER WHICH CONST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Driver IC Output Dimming 40-HTSSOP-B

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package 40-HTSSOP-B
 
Additional Resources
Standard Package ? 1
Other Names BD9423EFV-E2CT

11:04:30 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.36200 $23.62
25 2.10880 $52.72
100 1.89800 $189.80
250 1.68716 $421.79
500 1.47624 $738.12
1,000 1.22318 $1,223.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9423EFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.14660
  • Digi-Reel® ? : BD9423EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback