Add To Favorites
Product Overview
Digi-Key Part Number BD9421F-GE2CT-ND
Quantity Available 1,993
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9421F-GE2

Description IC WHITE LED DRIVER SOP24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Driver IC 6 Output DC DC Controller Step-Down (Buck) Analog Dimming 24-SOP

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 6
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 35V
Voltage - Output -
Current - Output / Channel -
Frequency 150kHz
Dimming Analog
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.213", 5.40mm Width)
Supplier Device Package 24-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD9421F-GE2CT

08:00:15 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.32200 $23.22
25 2.07280 $51.82
100 1.86560 $186.56
250 1.65832 $414.58
500 1.45102 $725.51
1,000 1.20227 $1,202.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9421F-GE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12700
  • Digi-Reel® ? : BD9421F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback