Add To Favorites
BD9355MWV-E2 - Converter, Digital Camera Voltage Regulator IC 7 Output 36-UQFN (5x5)
Product Overview
Digi-Key Part Number BD9355MWV-E2CT-ND
Copy   BD9355MWV-E2CT-ND
Quantity Available 2,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9355MWV-E2

Copy   BD9355MWV-E2
Description IC REG SW 7CH DSC/DVC 56UQFN
Copy   IC REG SW 7CH DSC/DVC 56UQFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

- Converter, Digital Camera Voltage Regulator IC 7 Output 36-UQFN (5x5)

Copy   - Converter, Digital Camera Voltage Regulator IC 7 Output 36-UQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Digital Camera
Voltage - Input 1.5 V ~ 5.5 V
Number of Outputs 7
Voltage - Output Multiple
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-UQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9355MWV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.87900 $28.79
25 2.59080 $64.77
100 2.36050 $236.05
250 2.13016 $532.54
500 1.91140 $955.70
1,000 1.61202 $1,612.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9355MWV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.56506
  • Digi-Reel® ? : BD9355MWV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,465 - Immediate
  • Unit Price: Digi-Reel®

14:04:24 9/20/2018