Add To Favorites
BD9327EFJ-LBE2 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.64200 $26.42
25 2.37760 $59.44
100 2.16640 $216.64
250 1.95504 $488.76
500 1.75426 $877.13
1,000 1.47949 $1,479.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9327EFJ-LBE2CT-ND
Copy   BD9327EFJ-LBE2CT-ND
Quantity Available 2,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9327EFJ-LBE2

Copy   BD9327EFJ-LBE2
Description IC REG BUCK ADJ 4A SYNC 8HTSOP
Copy   IC REG BUCK ADJ 4A SYNC 8HTSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 16.2V
Current - Output 4A
Frequency - Switching 380kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9327EFJ-LBE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9327EFJ-LBE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.43640
  • Digi-Reel® ? : BD9327EFJ-LBE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,488 - Immediate
  • Unit Price: Digi-Reel®

11:40:53 12/12/2018