Add To Favorites
BD9326EFJ-LBE2 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.59000 $25.90
25 2.31240 $57.81
100 2.08110 $208.11
250 1.84988 $462.47
500 1.61864 $809.32
1,000 1.34116 $1,341.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9326EFJ-LBE2CT-ND
Copy   BD9326EFJ-LBE2CT-ND
Quantity Available 2,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9326EFJ-LBE2

Copy   BD9326EFJ-LBE2
Description IC REG BUCK ADJ 3A SYNC 8HTSOP
Copy   IC REG BUCK ADJ 3A SYNC 8HTSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 16.2V
Current - Output 3A
Frequency - Switching 380kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9326EFJ-LBE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9326EFJ-LBE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.25720
  • Digi-Reel® ? : BD9326EFJ-LBE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,445 - Immediate
  • Unit Price: Digi-Reel®

20:55:05 1/15/2019