Add To Favorites
BD9325FJ-E2 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.21100 $22.11
25 1.97440 $49.36
100 1.77680 $177.68
250 1.57940 $394.85
500 1.38198 $690.99
1,000 1.14507 $1,145.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9325FJ-E2CT-ND
Copy   BD9325FJ-E2CT-ND
Quantity Available 1,426
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9325FJ-E2

Copy   BD9325FJ-E2
Description IC REG BUCK ADJ 2A SYNC 8SOP
Copy   IC REG BUCK ADJ 2A SYNC 8SOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 16.2V
Current - Output 2A
Frequency - Switching 380kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Base Part Number BD9325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9325FJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9325FJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.03504
  • Digi-Reel® ? : BD9325FJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
  • Unit Price: Digi-Reel®

13:20:08 1/16/2019