Add To Favorites
BD9322EFJ-E2 Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Overview
Digi-Key Part Number BD9322EFJ-E2CT-ND
Copy   BD9322EFJ-E2CT-ND
Quantity Available 1,731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9322EFJ-E2

Copy   BD9322EFJ-E2
Description IC REG BUCK ADJ 2A SYNC 8HTSOP
Copy   IC REG BUCK ADJ 2A SYNC 8HTSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 16.2V
Current - Output 2A
Frequency - Switching 380kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD932*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9322EFJ-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.38800 $23.88
25 2.13200 $53.30
100 1.91890 $191.89
250 1.70568 $426.42
500 1.49248 $746.24
1,000 1.23662 $1,236.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9322EFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.15920
  • Digi-Reel® ? : BD9322EFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
  • Unit Price: Digi-Reel®

23:53:20 9/25/2018