Add To Favorites
BD9161FVM-TR Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32700 $23.27
25 2.07800 $51.95
100 1.87020 $187.02
250 1.66244 $415.61
500 1.45462 $727.31
1,000 1.20525 $1,205.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9161FVMCT-ND
Copy   BD9161FVMCT-ND
Quantity Available 3,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9161FVM-TR

Copy   BD9161FVM-TR
Description IC REG BUCK ADJ 0.6A SYNC 8MSOP
Copy   IC REG BUCK ADJ 0.6A SYNC 8MSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 3.3V
Current - Output 600mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BD9161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9161FVM-CT
BD9161FVM-CT-ND
BD9161FVMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9161FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.12980
  • Digi-Reel® ? : BD9161FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,667 - Immediate
  • Unit Price: Digi-Reel®

06:30:08 12/12/2018