Add To Favorites
BD9151MUV-E2 Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 1.5A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.15700 $21.57
25 1.92600 $48.15
100 1.73350 $173.35
250 1.54088 $385.22
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9151MUV-E2CT-ND
Copy   BD9151MUV-E2CT-ND
Quantity Available 2,482
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9151MUV-E2

Copy   BD9151MUV-E2
Description IC REG BCK 1.2V/1.8V 1.5A 20VQFN
Copy   IC REG BCK 1.2V/1.8V 1.5A 20VQFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 1.5A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.2V, 1.8V 2 Output 1.5A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.8V
Voltage - Output (Max) -
Current - Output 1.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9151MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9151MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.04720
  • Digi-Reel® ? : BD9151MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,482 - Immediate
  • Unit Price: Digi-Reel®

12:32:50 1/16/2019