Add To Favorites
BD91501MUV-GE2 Buck Switching Regulator IC Positive Fixed 1.8V, 2.55V 2 Output 300mA, 400mA 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.40700 $14.07
25 1.25680 $31.42
100 1.13090 $113.09
250 1.00528 $251.32
500 0.87962 $439.81
1,000 0.72883 $728.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD91501MUV-GE2CT-ND
Copy   BD91501MUV-GE2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD91501MUV-GE2

Copy   BD91501MUV-GE2
Description IC REG BUCK 1.8V/2.55V DL 16VQFN
Copy   IC REG BUCK 1.8V/2.55V DL 16VQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V, 2.55V 2 Output 300mA, 400mA 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.8V, 2.55V 2 Output 300mA, 400mA 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 2
Voltage - Input (Min) 2.55V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V, 2.55V
Voltage - Output (Max) -
Current - Output 300mA, 400mA
Frequency - Switching 1.65MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD91501MUV-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD91501MUV-GE2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.68320
  • Digi-Reel® ? : BD91501MUV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

13:21:29 12/15/2018