Add To Favorites
BD91361MUV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number BD91361MUV-E2CT-ND
Copy   BD91361MUV-E2CT-ND
Quantity Available 2,427
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD91361MUV-E2

Copy   BD91361MUV-E2
Description IC REG BUCK ADJ 4A SYNC 20VQFN
Copy   IC REG BUCK ADJ 4A SYNC 20VQFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 3.3V
Current - Output 4A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN
Base Part Number BD913*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD91361MUV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.78100 $27.81
25 2.50280 $62.57
100 2.28040 $228.04
250 2.05796 $514.49
500 1.84658 $923.29
1,000 1.55736 $1,557.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD91361MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.51200
  • Digi-Reel® ? : BD91361MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,427 - Immediate
  • Unit Price: Digi-Reel®

20:22:15 9/21/2018