Add To Favorites
BD9123MUV-E2 Buck Switching Regulator IC Positive Programmable 0.85V 1 Output 1.2A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.48800 $14.88
25 1.32880 $33.22
100 1.19580 $119.58
250 1.06296 $265.74
500 0.93010 $465.05
1,000 0.77065 $770.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9123MUV-E2CT-ND
Copy   BD9123MUV-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9123MUV-E2

Copy   BD9123MUV-E2
Description IC REG BCK PROG 1.2A SYNC 16VQFN
Copy   IC REG BCK PROG 1.2A SYNC 16VQFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Programmable 0.85V 1 Output 1.2A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Programmable 0.85V 1 Output 1.2A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.85V
Voltage - Output (Max) 1.2V
Current - Output 1.2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 95°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9123MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9123MUV-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.72240
  • Digi-Reel® ? : BD9123MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

23:30:31 12/18/2018