Add To Favorites
BD9110NV-E2 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.01300 $30.13
25 2.71160 $67.79
100 2.47050 $247.05
250 2.22944 $557.36
500 2.00046 $1,000.23
1,000 1.68714 $1,687.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9110NV-E2CT-ND
Copy   BD9110NV-E2CT-ND
Quantity Available 3,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9110NV-E2

Copy   BD9110NV-E2
Description IC REG BUCK ADJ 2A SON008V5060
Copy   IC REG BUCK ADJ 2A SON008V5060
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 2.5V
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package SON008V5060
Base Part Number BD911*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9110NV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9110NV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.63800
  • Digi-Reel® ? : BD9110NV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,842 - Immediate
  • Unit Price: Digi-Reel®

02:52:55 10/18/2018