Add To Favorites
BD9106FVM-LBTR Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.25000 $22.50
25 2.00840 $50.21
100 1.80770 $180.77
250 1.60680 $401.70
500 1.40596 $702.98
1,000 1.16493 $1,164.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9106FVM-LBTRCT-ND
Copy   BD9106FVM-LBTRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9106FVM-LBTR

Copy   BD9106FVM-LBTR
Description IC REG BUCK ADJ 0.8A SYNC 8MSOP
Copy   IC REG BUCK ADJ 0.8A SYNC 8MSOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 1V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 2.5V
Current - Output 800mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9106FVM-LBTRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9106FVM-LBTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.09200
  • Digi-Reel® ? : BD9106FVM-LBTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

01:53:37 12/14/2018