Add To Favorites
BD9104FVM-TR Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.59000 $25.90
25 2.31240 $57.81
100 2.08110 $208.11
250 1.84988 $462.47
500 1.61864 $809.32
1,000 1.34116 $1,341.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9104FVMCT-ND
Copy   BD9104FVMCT-ND
Quantity Available 1,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9104FVM-TR

Copy   BD9104FVM-TR
Description IC REG BUCK 3.3V 0.8A SYNC 8MSOP
Copy   IC REG BUCK 3.3V 0.8A SYNC 8MSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BD910*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9104FVM-CT
BD9104FVM-CT-ND
BD9104FVMCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9104FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.25720
  • Digi-Reel® ? : BD9104FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,468 - Immediate
  • Unit Price: Digi-Reel®

13:00:34 11/21/2018