Add To Favorites
BD9031FV-CE2 Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 16-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.64200 $26.42
25 2.37760 $59.44
100 2.16640 $216.64
250 1.95504 $488.76
500 1.75426 $877.13
1,000 1.47949 $1,479.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD9031FV-CE2CT-ND
Copy   BD9031FV-CE2CT-ND
Quantity Available 1,457
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD9031FV-CE2

Copy   BD9031FV-CE2
Description IC REG CTRLR BOOST 16SSOP
Copy   IC REG CTRLR BOOST 16SSOP
Detailed Description

Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 16-SSOPB

Copy   Boost Regulator Positive, Isolation Capable Output Step-Up  DC-DC Controller IC 16-SSOPB
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Type Transistor Driver
Function Step-Up
Output Configuration Positive, Isolation Capable
Topology Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 30 V
Frequency - Switching 20kHz ~ 600kHz
Duty Cycle (Max) 87%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9031FV-CE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9031FV-CE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.43640
  • Digi-Reel® ? : BD9031FV-CE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,457 - Immediate
  • Unit Price: Digi-Reel®

15:14:02 1/20/2019