• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BD9011KV-E2CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BD9011KV-E2

Description IC REG CTRLR BUCK 48VQFP
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7)

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.9 V ~ 30 V
Frequency - Switching 300kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-VQFPC (7x7)
Base Part Number BD901*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD9011KV-E2CT

14:22:14 8/14/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9011KV-E2TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.80000
Send Feedback