Add To Favorites
BD8878FV-E2 General Purpose Amplifier 1 Circuit 14-SSOPB
Product Overview
Digi-Key Part Number BD8878FV-E2CT-ND
Copy   BD8878FV-E2CT-ND
Quantity Available 2,270
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8878FV-E2

Copy   BD8878FV-E2
Description OUTPUT COUPLING CAPACITOR-LESS L
Copy   OUTPUT COUPLING CAPACITOR-LESS L
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 14-SSOPB

Copy   General Purpose Amplifier 1 Circuit  14-SSOPB
Documents & Media
Datasheets BD8876FV, BD8878FV
SSOP-B14 Taping Spec
Other Related Documents BD8878FV-E2 Reliability Test
BD8878FV-E2 Flammability
Environmental Information BD8878FV-E2 Whisker Info
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 3 V/µs
Voltage - Input Offset 1mV
Current - Supply 3.2mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD9B300MUV-E2 - Rohm Semiconductor | BD9B300MUV-E2CT-ND DigiKey Electronics
  • BD9B300MUV-E2
  • Rohm Semiconductor
  • IC REG BUCK ADJ 3A SYNC 16VQFN
  • Unit Price $0.99000
  • BD9B300MUV-E2CT-ND
  • BD00FC0WEFJ-E2 - Rohm Semiconductor | BD00FC0WEFJ-E2CT-ND DigiKey Electronics
  • BD00FC0WEFJ-E2
  • Rohm Semiconductor
  • IC REG LIN POS ADJ 1A 8HTSOP-J
  • Unit Price $1.12000
  • BD00FC0WEFJ-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BD8878FV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64900 $6.49
25 0.57480 $14.37
100 0.50060 $50.06
250 0.43568 $108.92
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8878FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : BD8878FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,270 - Immediate
  • Unit Price: Digi-Reel®

22:13:24 9/24/2018