Add To Favorites
BD88415GUL-E2 Amplifier IC Headphones, 2-Channel (Stereo) Class AB VCSP50L2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.37600 $23.76
25 2.12200 $53.05
100 1.90960 $190.96
250 1.69744 $424.36
500 1.48526 $742.63
1,000 1.23064 $1,230.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD88415GUL-E2CT-ND
Copy   BD88415GUL-E2CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD88415GUL-E2

Copy   BD88415GUL-E2
Description IC HEADPHONE AMP 2-CH 14CSP
Copy   IC HEADPHONE AMP 2-CH 14CSP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB VCSP50L2

Copy   Amplifier IC Headphones, 2-Channel (Stereo) Class AB VCSP50L2
Documents & Media
Datasheets BD884xxGUL
BD88415GUL-E2 Taping Spec
Other Related Documents BD88415GUL-E2 Reliability Test
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 80mW x 2 @ 16 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package VCSP50L2
Package / Case 14-UFBGA, WLCSP
Base Part Number BD88415
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD88415GUL-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD88415GUL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.15360
  • Digi-Reel® ? : BD88415GUL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

07:19:55 10/19/2018