Add To Favorites
BD8668GW-E2 Charger IC Lithium-Ion 25-UCSP75M2 (2.2x2.2)
Product Overview
Digi-Key Part Number BD8668GW-E2CT-ND
Copy   BD8668GW-E2CT-ND
Quantity Available 2,943
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8668GW-E2

Copy   BD8668GW-E2
Description IC BATT CHG LI-ION UCSP75M2
Copy   IC BATT CHG LI-ION UCSP75M2
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Charger IC Lithium-Ion 25-UCSP75M2 (2.2x2.2)

Copy   Charger IC Lithium-Ion 25-UCSP75M2 (2.2x2.2)
Documents & Media
Datasheets BD8664-65GW, BD8668GW
BD8668GW-E2 Taping Spec
Other Related Documents BD8668GW-E2 Reliability Test
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells -
Current - Charging -
Programmable Features -
Fault Protection Short Circuit
Charge Current - Max -
Battery Pack Voltage 8.4V
Voltage - Supply (Max) 5.5V
Interface USB
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 25-VFBGA
Supplier Device Package 25-UCSP75M2 (2.2x2.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD8668GW-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.04100 $30.41
25 2.73680 $68.42
100 2.49370 $249.37
250 2.25040 $562.60
500 2.01928 $1,009.64
1,000 1.70300 $1,703.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8668GW-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.65340
  • Digi-Reel® ? : BD8668GW-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,943 - Immediate
  • Unit Price: Digi-Reel®

14:22:06 9/22/2018