Add To Favorites
BD8649EFV-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 $4.59
10 4.09400 $40.94
25 3.68480 $92.12
100 3.35730 $335.73
250 3.02976 $757.44
500 2.71858 $1,359.29
1,000 2.29278 $2,292.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD8649EFV-E2CT-ND
Copy   BD8649EFV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8649EFV-E2

Copy   BD8649EFV-E2
Description IC REG BCK ADJ 3A SYNC HTSSOPB20
Copy   IC REG BCK ADJ 3A SYNC HTSSOPB20
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets BD8649EFV
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 100kHz ~ 600kHz
Synchronous Rectifier Yes
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP-B
Base Part Number BD864*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD8649EFV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8649EFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.22600
  • Digi-Reel® ? : BD8649EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

01:22:00 12/15/2018