Add To Favorites
BD86123AEFJ-E2 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.50100 $15.01
25 1.35560 $33.89
100 1.18600 $118.60
250 1.04080 $260.20
500 0.91980 $459.90
1,000 0.72615 $726.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD86123AEFJ-E2CT-ND
Copy   BD86123AEFJ-E2CT-ND
Quantity Available 4,971
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD86123AEFJ-E2

Copy   BD86123AEFJ-E2
Description IC REG BUCK ADJ 3A SYNC 8HTSOP
Copy   IC REG BUCK ADJ 3A SYNC 8HTSOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets BD86123AEFJ
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 14.4V
Current - Output 3A
Frequency - Switching 550kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD86123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD86123AEFJ-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD86123AEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.65800
  • Digi-Reel® ? : BD86123AEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,971 - Immediate
  • Unit Price: Digi-Reel®

14:10:22 12/11/2018