Add To Favorites
BD8374EFJ-ME2 LED Driver IC 1 Output Linear PWM Dimming 500mA 8-HTSOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.47700 $24.77
25 2.21200 $55.30
100 1.99070 $199.07
250 1.76956 $442.39
500 1.54834 $774.17
1,000 1.28292 $1,282.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD8374EFJ-ME2CT-ND
Copy   BD8374EFJ-ME2CT-ND
Quantity Available 2,365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8374EFJ-ME2

Copy   BD8374EFJ-ME2
Description 50V 500MA 1-CHANNEL LED SOURCE D
Copy   50V 500MA 1-CHANNEL LED SOURCE D
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 1 Output Linear PWM Dimming 500mA 8-HTSOP-J

Copy   LED Driver IC 1 Output Linear  PWM Dimming 500mA 8-HTSOP-J
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 42V
Voltage - Output -
Current - Output / Channel 500mA
Frequency 100Hz ~ 5kHz
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD8374HFP-MTR - Rohm Semiconductor | BD8374HFP-MCT-ND DigiKey Electronics
  • BD8374HFP-MTR
  • Rohm Semiconductor
  • IC LED DRIVER LIN DIM 500MA HRP7
  • Unit Price $3.32000
  • BD8374HFP-MCT-ND
Additional Resources
Standard Package ? 1
Other Names BD8374EFJ-ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8374EFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.20260
  • Digi-Reel® ? : BD8374EFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,365 - Immediate
  • Unit Price: Digi-Reel®

07:44:32 1/18/2019