Add To Favorites
BD8355MWV-E2 - Converter, Digital Camera Voltage Regulator IC 7 Output 56-UQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.50000 $6.50
10 5.80000 $58.00
25 5.22040 $130.51
100 4.75640 $475.64
250 4.29232 $1,073.08
500 3.85150 $1,925.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD8355MWV-E2CT-ND
Copy   BD8355MWV-E2CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8355MWV-E2

Copy   BD8355MWV-E2
Description IC REG SW W/FET LI 2CELL 56UQFN
Copy   IC REG SW W/FET LI 2CELL 56UQFN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

- Converter, Digital Camera Voltage Regulator IC 7 Output 56-UQFN (7x7)

Copy   - Converter, Digital Camera Voltage Regulator IC 7 Output 56-UQFN (7x7)
Documents & Media
Datasheets BD8355MWV
Other Related Documents BD8355MWV-E2 Reliability Test
BD8355MWV-E2 Flammability
Environmental Information BD8355MWV-E2 Whisker Info
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Digital Camera
Voltage - Input 4 V ~ 10 V
Number of Outputs 7
Voltage - Output Multiple
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-UQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BD8355MWV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8355MWV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.15364
  • Digi-Reel® ? : BD8355MWV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

00:54:04 12/19/2018