Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05
10 4.50600 $45.06
25 4.05560 $101.39
100 3.69510 $369.51
250 3.33464 $833.66
500 2.99216 $1,496.08
1,000 2.52350 $2,523.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD8301MUV-E2CT-ND
Copy   BD8301MUV-E2CT-ND
Quantity Available 2,726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8301MUV-E2

Copy   BD8301MUV-E2
Description IC REG BUCK BOOST ADJ 1A 20VQFN
Copy   IC REG BUCK BOOST ADJ 1A 20VQFN
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 20-VFQFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 20-VFQFN Exposed Pad
Documents & Media
Datasheets BD8301MUV
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) 5.2V
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package VQFN020V4040
Base Part Number BD830*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD8301MUV-BZE2
BD8301MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8301MUV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.45000

01:06:28 1/17/2019