Add To Favorites
BD8226EFV-E2 Motor Driver Parallel 24-HTSSOP-B
Product Overview
Digi-Key Part Number BD8226EFV-E2CT-ND
Copy   BD8226EFV-E2CT-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD8226EFV-E2

Copy   BD8226EFV-E2
Description IC MOTOR DVR 4CH SYS 24HTSSOP
Copy   IC MOTOR DVR 4CH SYS 24HTSSOP
Detailed Description

Motor Driver Parallel 24-HTSSOP-B

Copy    Motor Driver  Parallel 24-HTSSOP-B
Documents & Media
Datasheets BD8226EFV
HTSSOP-B24 Taping Spec
Other Related Documents BD8226EFV-E2 Reliability Test
BD8226EFV-E2 Flammability
Environmental Information BD8226EFV-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (8)
Interface Parallel
Technology -
Step Resolution -
Applications Media Player
Current - Output -
Voltage - Supply 5.5 V ~ 14 V
Voltage - Load 5.5 V ~ 14 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BD8229EFV-E2 - Rohm Semiconductor | BD8229EFV-E2CT-ND DigiKey Electronics
  • BD8229EFV-E2
  • Rohm Semiconductor
  • IC MOTOR DRIVER 24SSOP
  • Unit Price $2.59000
  • BD8229EFV-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BD8226EFV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.35800 $23.58
25 2.10520 $52.63
100 1.89460 $189.46
250 1.68408 $421.02
500 1.47356 $736.78
1,000 1.22094 $1,220.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD8226EFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.14450
  • Digi-Reel® ? : BD8226EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®

08:31:56 9/20/2018