Add To Favorites
BD82061FVJ-LBE2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.19700 $11.97
25 1.08160 $27.04
100 0.94630 $94.63
250 0.83044 $207.61
500 0.73388 $366.94
1,000 0.57938 $579.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD82061FVJ-LBE2CT-ND
Copy   BD82061FVJ-LBE2CT-ND
Quantity Available 3,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD82061FVJ-LBE2

Copy   BD82061FVJ-LBE2
Description IC HIGH SIDE SWITCH 1CH 8-TSSOP
Copy   IC HIGH SIDE SWITCH 1CH 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD82061FVJ-LBE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD82061FVJ-LBE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.52500
  • Digi-Reel® ? : BD82061FVJ-LBE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,240 - Immediate
  • Unit Price: Digi-Reel®

12:13:44 12/18/2018