Add To Favorites
BD82033FVJ-GE2
Product Overview
Digi-Key Part Number BD82033FVJ-GE2CT-ND
Copy   BD82033FVJ-GE2CT-ND
Quantity Available 2,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD82033FVJ-GE2

Copy   BD82033FVJ-GE2
Description IC USB PWR SW HI SIDE 1CH 8TSSOP
Copy   IC USB PWR SW HI SIDE 1CH 8TSSOP
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD82033FVJ-GE2
TSSOP-B8J Taping Spec
Other Related Documents BD82033FVJ-GE2 Reliability Test
BD82033FVJ-GE2 Flammability
Environmental Information BD82033FVJ-GE2 Whisker Info
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 72 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
Base Part Number BD82033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD82033FVJ-GE2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59000 $5.90
25 0.51640 $12.91
100 0.44250 $44.25
250 0.38352 $95.88
500 0.32450 $162.25
1,000 0.25075 $250.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD82033FVJ-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22196
  • Digi-Reel® ? : BD82033FVJ-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,473 - Immediate
  • Unit Price: Digi-Reel®

11:34:09 9/23/2018