USD
Favorite

BD8139AEFV-E2 Video Gamma Correction IC 40-HTSSOP-B Package
Price & Procurement
1,864 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 $5.10
10 4.58200 $45.82
25 4.33120 $108.28
100 3.56130 $356.13
250 3.19552 $798.88
500 3.08000 $1,540.00
1,000 2.56025 $2,560.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD8139AEFV-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.46400
  • Cut Tape (CT)  : BD8139AEFV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: $5.10000

BD8139AEFV-E2

Datasheet
Digi-Key Part Number BD8139AEFV-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD8139AEFV-E2
Copy  
Description IC VID TFT-LCD VOLT REG 40HTSSOP
Copy  
Detailed Description

Video Gamma Correction IC 40-HTSSOP-B Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Gamma Correction
Applications Video Display
Standards -
Control Interface -
Voltage - Supply 2.3V ~ 4.0V
Mounting Type Surface Mount
Package / Case 40-VSSOP (0.213", 5.40mm Width) Exposed Pad
Supplier Device Package 40-HTSSOP-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BD8139AEFV-E2DKR