Add To Favorites
BD81026MUV-E2 PMIC VQFN020V4040
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.38900 $13.89
25 1.31080 $32.77
100 1.11670 $111.67
250 1.04856 $262.14
500 0.91748 $458.74
1,000 0.76019 $760.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD81026MUV-E2CT-ND
Copy   BD81026MUV-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD81026MUV-E2

Copy   BD81026MUV-E2
Description POWER SUPPLY IC SERIES FOR TFT-L
Copy   POWER SUPPLY IC SERIES FOR TFT-L
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PMIC VQFN020V4040

Copy    PMIC VQFN020V4040
Documents & Media
Datasheets BD81026MUV
VQFN024V4040 Taping Spec
Other Related Documents BD81026MUV-E2 Reliability Test
BD81026MUV-E2 Flammability
Environmental Information BD81026MUV-E2 Whisker Info
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package VQFN020V4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD81026MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD81026MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.71260
  • Digi-Reel® ? : BD81026MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

10:19:02 8/19/2019