Add To Favorites
BD80C0AFPS-E2 Linear Voltage Regulator IC Positive Fixed 1 Output 8V 1A TO-252S-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37300 $13.73
25 1.24000 $31.00
100 1.08510 $108.51
250 0.95224 $238.06
500 0.84152 $420.76
1,000 0.66435 $664.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD80C0AFPS-E2CT-ND
Copy   BD80C0AFPS-E2CT-ND
Quantity Available 3,631
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD80C0AFPS-E2

Copy   BD80C0AFPS-E2
Description IC REG LINEAR 8V 1A TO252S-3
Copy   IC REG LINEAR 8V 1A TO252S-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 8V 1A TO-252S-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 8V 1A TO-252S-3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 26.5V
Voltage - Output (Min/Fixed) 8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 500mA
Current - Output 1A
Current - Quiescent (Iq) 1mA
PSRR 50dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252S-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD80C0AFPS-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD80C0AFPS-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.60200
  • Digi-Reel® ? : BD80C0AFPS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,631 - Immediate
  • Unit Price: Digi-Reel®

12:21:16 10/17/2018