Add To Favorites
BD7851FP-E2 LED Driver IC 16 Output Linear Shift Register 50mA 25-HSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.46600 $24.66
25 2.20160 $55.04
100 1.98150 $198.15
250 1.76132 $440.33
500 1.54114 $770.57
1,000 1.27694 $1,276.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD7851FP-E2CT-ND
Copy   BD7851FP-E2CT-ND
Quantity Available 2,038
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD7851FP-E2

Copy   BD7851FP-E2
Description IC LED DRIVER LINEAR 50MA 25HSOP
Copy   IC LED DRIVER LINEAR 50MA 25HSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register 50mA 25-HSOP

Copy   LED Driver IC 16 Output Linear Shift Register 50mA 25-HSOP
Documents & Media
Datasheets BU2050F
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 10V
Current - Output / Channel 50mA
Frequency -
Dimming -
Applications -
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package 25-HSOP
Base Part Number BD7851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD7851FP-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7851FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.19700
  • Digi-Reel® ? : BD7851FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,038 - Immediate
  • Unit Price: Digi-Reel®

02:04:32 10/21/2018