Add To Favorites
BD7844AEFV-E2 LED Driver IC 16 Output Linear 80mA 28-HTSSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.42500 $34.25
25 3.08240 $77.06
100 2.80830 $280.83
250 2.53432 $633.58
500 2.27404 $1,137.02
1,000 1.91786 $1,917.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD7844AEFV-E2CT-ND
Copy   BD7844AEFV-E2CT-ND
Quantity Available 6,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD7844AEFV-E2

Copy   BD7844AEFV-E2
Description IC LED DRIVER LIN 80MA 28HTSSOP
Copy   IC LED DRIVER LIN 80MA 28HTSSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

LED Driver IC 16 Output Linear 80mA 28-HTSSOP-B

Copy   LED Driver IC 16 Output Linear  80mA 28-HTSSOP-B
Documents & Media
Datasheets BD7844AEFV
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 20V
Current - Output / Channel 80mA
Frequency -
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP-B
Base Part Number BD7844A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BD7844AEFV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7844AEFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.86200
  • Digi-Reel® ? : BD7844AEFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,164 - Immediate
  • Unit Price: Digi-Reel®

20:16:33 12/18/2018