Add To Favorites
BD7710GWL-E2 LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) 1.5A (Flash) 20-UCSP50L2 (1.9x2.1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.27700 $12.77
25 1.15360 $28.84
100 1.00940 $100.94
250 0.88580 $221.45
500 0.78280 $391.40
1,000 0.61800 $618.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD7710GWL-E2CT-ND
Copy   BD7710GWL-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD7710GWL-E2

Copy   BD7710GWL-E2
Description IC LED DVR 1.5A I2C UCSP50L2
Copy   IC LED DVR 1.5A I2C UCSP50L2
Detailed Description

LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) 1.5A (Flash) 20-UCSP50L2 (1.9x2.1)

Copy   LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) 1.5A (Flash) 20-UCSP50L2 (1.9x2.1)
Documents & Media
Datasheets BD7710GWL
BD7710GWL-E2 Taping Spec
Other Related Documents BD7710GWL-E2 Reliability Test
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 1.5A (Flash)
Frequency 2MHz
Dimming -
Applications Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFBGA, CSPBGA
Supplier Device Package 20-UCSP50L2 (1.9x2.1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD7710GWL-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7710GWL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel® ? : BD7710GWL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

17:16:48 10/20/2018