Add To Favorites
BD7684FJ-LBE2 Converter Offline Flyback Topology 120kHz 8-SOP-J
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.07600 $20.76
25 1.85400 $46.35
100 1.66860 $166.86
250 1.48320 $370.80
500 1.29780 $648.90
1,000 1.07532 $1,075.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD7684FJ-LBE2CT-ND
Copy   BD7684FJ-LBE2CT-ND
Quantity Available 1,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD7684FJ-LBE2

Copy   BD7684FJ-LBE2
Description LO-NOISE QUASI-RES CTRL DC/DC CO
Copy   LO-NOISE QUASI-RES CTRL DC/DC CO
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Converter Offline Flyback Topology 120kHz 8-SOP-J

Copy   Converter Offline Flyback Topology 120kHz 8-SOP-J
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 19.5V
Voltage - Supply (Vcc/Vdd) 15 V ~ 27.5 V
Duty Cycle -
Frequency - Switching 120kHz
Fault Protection Current Limiting, Over Load, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD7684FJ-LBE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7684FJ-LBE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.00800
  • Digi-Reel® ? : BD7684FJ-LBE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,561 - Immediate
  • Unit Price: Digi-Reel®

19:53:01 1/22/2019