Add To Favorites
Product Overview
Digi-Key Part Number BD7673AG-GTRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD7673AG-GTR

Description IC PWM DC/DC CONVERTER 6SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Converter Offline Flyback Topology 65kHz 6-SSOP

Documents & Media
Datasheets BD7673AG
SSOP6 Taping Spec
Other Related Documents BD7673AG-GTR Reliability Test
BD7673AG-GTR Flammability
Environmental Information BD7673AG-GTR Whisker Info
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Either
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 13.5V
Voltage - Supply (Vcc/Vdd) 8.5 V ~ 25 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Voltage
Control Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package 6-SSOP
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names BD7673AG-GTRCT

22:22:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.93200 $9.32
25 0.82520 $20.63
100 0.71890 $71.89
250 0.62568 $156.42
500 0.53252 $266.26
1,000 0.42601 $426.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7673AG-GTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37483
  • Digi-Reel® ? : BD7673AG-GTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback