Add To Favorites
BD71805MWV-E2 Linear And Switching Voltage Regulator IC 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.5MHz 64-UQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.51000 $5.51
10 4.91800 $49.18
25 4.42640 $110.66
100 4.03300 $403.30
250 3.63952 $909.88
500 3.26572 $1,632.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD71805MWV-E2CT-ND
Copy   BD71805MWV-E2CT-ND
Quantity Available 997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD71805MWV-E2

Copy   BD71805MWV-E2
Description IC REG 7OUT BUCK/LINEAR 64UQFN
Copy   IC REG 7OUT BUCK/LINEAR 64UQFN
Detailed Description

Linear And Switching Voltage Regulator IC 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.5MHz 64-UQFN

Copy   Linear And Switching Voltage Regulator IC 7 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (3) 2.5MHz 64-UQFN
Documents & Media
Datasheets BD71805MWV Product Brief
Other Related Documents BD71805MWV-E2 Reliability Test
BD71805MWV-E2 Flammability
Environmental Information BD71805MWV-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product BD71805 Power Management IC (PMIC)
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (3)
Number of Outputs 7
Frequency - Switching 2.5MHz
Voltage/Current - Output 1 0.8 V ~ 2 V, 1A
Voltage/Current - Output 2 0.8 V ~ 2 V, 2A
Voltage/Current - Output 3 1 V ~ 2.7 V, 1A
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 1.5 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-UQFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BD71805BWV-E2CT
BD71805BWV-E2CT-ND
BD71805MEV-E2CT
BD71805MEV-E2CT-ND
BD71805MWV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD71805MWV-E2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.67400
  • Digi-Reel® ? : BD71805MWV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®

23:13:52 1/16/2019