Add To Favorites
Product Overview
Digi-Key Part Number BD71801GWL-E2CT-ND
Quantity Available 2,497
Can ship immediately
Manufacturer

Manufacturer Part Number

BD71801GWL-E2

Description IC REG 17OUT BUCK/LDO UCSP50LC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear And Switching Voltage Regulator IC 17 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (12) 2MHz 80-UCSP50L3C (3.8x3.8)

Documents & Media
Datasheets BD71801GWL
BD71801GWL-E2 Taping Spec
Other Related Documents BD71801GWL-E2 Reliability Test
Design Resources Development Tool Selector
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (5), Linear (LDO) (12)
Function Mobile Phone
Number of Outputs 17
Frequency - Switching 2MHz
Voltage/Current - Output 1 Programmable, 1A
Voltage/Current - Output 2 Programmable, 500mA
Voltage/Current - Output 3 Programmable, 1A
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 2.6 V ~ 5.5 V
Operating Temperature -35°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-UFBGA, CSPBGA
Supplier Device Package 80-UCSP50L3C (3.8x3.8)
 
Additional Resources
Standard Package ? 1
Other Names BD71801GWL-E2CT

03:46:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.44000 $6.44
10 5.79400 $57.94
25 5.27880 $131.97
100 4.76380 $476.38
250 4.37752 $1,094.38
500 3.99126 $1,995.63
1,000 3.60500 $3,605.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD71801GWL-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.50000
  • Digi-Reel® ? : BD71801GWL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback