Add To Favorites
BD7003NUX-E2 Linear Voltage Regulator IC Positive Adjustable 2 Output 1.5 V ~ 3.3 V 300mA, 300mA VSON008X2020
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.99000 $9.90
25 0.89400 $22.35
100 0.78230 $78.23
250 0.68648 $171.62
500 0.60668 $303.34
1,000 0.47895 $478.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD7003NUX-E2CT-ND
Copy   BD7003NUX-E2CT-ND
Quantity Available 15,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD7003NUX-E2

Copy   BD7003NUX-E2
Description IC REG LIN POS ADJ VSON008X2020
Copy   IC REG LIN POS ADJ VSON008X2020
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 2 Output 1.5 V ~ 3.3 V 300mA, 300mA VSON008X2020

Copy   Linear Voltage Regulator IC Positive Adjustable 2 Output 1.5 V ~ 3.3 V 300mA, 300mA VSON008X2020
Documents & Media
Datasheets BD7003NUX
VSON008X2020 Taping Spec
Other Related Documents BD7003NUX-E2 Reliability Test
BD7003NUX-E2 Flammability
Product Training Modules Standard LDO Regulator ICs
Environmental Information BD7003NUX-E2 Whisker Info
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog Positive Adjustable Output
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 0.42V @ 300mA, 0.36V @ 300mA
Current - Output 300mA, 300mA
Current - Quiescent (Iq) 65µA
Current - Supply (Max) 95µA
PSRR 66dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2020
Base Part Number BD7003
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD7003NUX-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD7003NUX-E2TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.43400
  • Digi-Reel® ? : BD7003NUX-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,632 - Immediate
  • Unit Price: Digi-Reel®

14:13:04 12/10/2018