Add To Favorites
BD6975FV-GE2 Motor Driver Power MOSFET PWM 14-SSOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.14200 $11.42
25 1.03120 $25.78
100 0.90220 $90.22
250 0.79168 $197.92
500 0.69964 $349.82
1,000 0.55235 $552.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD6975FV-GE2CT-ND
Copy   BD6975FV-GE2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD6975FV-GE2

Copy   BD6975FV-GE2
Description IC FAN MOTOR DVR 14SSOP
Copy   IC FAN MOTOR DVR 14SSOP
Detailed Description

Motor Driver Power MOSFET PWM 14-SSOPB

Copy    Motor Driver Power MOSFET PWM 14-SSOPB
Documents & Media
Datasheets BD6975FV
SSOP-B14 Taping Spec
Other Related Documents BD6975FV-GE2 Reliability Test
BD6975FV-GE2 Flammability
Environmental Information BD6975FV-GE2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 1.2A
Voltage - Supply 0 V ~ 7 V
Voltage - Load 3.5 V ~ 17 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TC78B002FNG,EL - Toshiba Semiconductor and Storage | TC78B002FNGELCT-ND DigiKey Electronics
  • TC78B002FNG,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER PWM 16SSOP
  • Unit Price $1.51000
  • TC78B002FNGELCT-ND
  • DRV10970PWPR - Texas Instruments | 296-44066-1-ND DigiKey Electronics
  • DRV10970PWPR
  • Texas Instruments
  • IC MOTOR DRIVER PWM 24HTSSOP
  • Unit Price $2.27000
  • 296-44066-1-ND
  • AM4967GSTR-G1 - Diodes Incorporated | AM4967GSTR-G1DICT-ND DigiKey Electronics
  • AM4967GSTR-G1
  • Diodes Incorporated
  • IC MOTOR CONTROLLER PAR 16SSOP
  • Unit Price $0.83000
  • AM4967GSTR-G1DICT-ND
  • BD6971FS-E2 - Rohm Semiconductor | BD6971FS-E2CT-ND DigiKey Electronics
  • BD6971FS-E2
  • Rohm Semiconductor
  • IC FAN MOTOR DVR 16SSOP
  • Unit Price $1.65000
  • BD6971FS-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BD6975FV-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6975FV-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.50050
  • Digi-Reel® ? : BD6975FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

03:12:03 10/21/2018