Add To Favorites
BD6964FVM-TR Motor Driver Power MOSFET PWM 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06700 $10.67
25 1.01240 $25.31
100 0.83150 $83.15
250 0.77728 $194.32
500 0.68690 $343.45
1,000 0.54230 $542.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD6964FVM-TRCT-ND
Copy   BD6964FVM-TRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD6964FVM-TR

Copy   BD6964FVM-TR
Description IC MOTOR DRIVER 3.3V-14V 8MSOP
Copy   IC MOTOR DRIVER 3.3V-14V 8MSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Motor Driver Power MOSFET PWM 8-MSOP

Copy    Motor Driver Power MOSFET PWM 8-MSOP
Documents & Media
Datasheets BD6964FVM
MSOP8 Taping Spec
Other Related Documents BD6964FVM-TR Reliability Test
BD6964FVM-TR Flammability
Environmental Information BD6964FVM-TR Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 800mA
Voltage - Supply 3.3V ~ 14V
Voltage - Load 3.3V ~ 14V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD6961F-E2 - Rohm Semiconductor | BD6961F-E2CT-ND DigiKey Electronics
  • BD6961F-E2
  • Rohm Semiconductor
  • IC MOTOR DRIVER 3.3V-14V 8SOP
  • Unit Price $0.89000
  • BD6961F-E2CT-ND
Additional Resources
Standard Package ? 1
Other Names BD6964FVM-TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6964FVM-TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49140
  • Digi-Reel® ? : BD6964FVM-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

00:31:16 8/25/2019