Add To Favorites
BD68720EFV-E2 Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Product Overview
Digi-Key Part Number BD68720EFV-E2CT-ND
Copy   BD68720EFV-E2CT-ND
Quantity Available 2,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD68720EFV-E2

Copy   BD68720EFV-E2
Description IC STEP MOTOR DRVR PAR 28HTSSOP
Copy   IC STEP MOTOR DRVR PAR 28HTSSOP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B

Copy   Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Documents & Media
Datasheets BD68720EFV
HTSSOP-B28 Taping Spec
Other Related Documents BD68720EFV-E2 Reliability Test
BD68720EFV-E2 Flammability
Environmental Information BD68720EFV-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 1.7A
Voltage - Supply 19 V ~ 28 V
Voltage - Load 19 V ~ 28 V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names BD68720EFV-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.46100 $24.61
25 2.19760 $54.94
100 1.97780 $197.78
250 1.75800 $439.50
500 1.53826 $769.13
1,000 1.27455 $1,274.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD68720EFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.19476
  • Digi-Reel® ? : BD68720EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
  • Unit Price: Digi-Reel®

10:03:09 9/19/2018