Add To Favorites
BD67929EFV-E2 Motor Driver DMOS Parallel 28-HTSSOP-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.89700 $28.97
25 2.60720 $65.18
100 2.37540 $237.54
250 2.14368 $535.92
500 1.92352 $961.76
1,000 1.62225 $1,622.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD67929EFV-E2CT-ND
Copy   BD67929EFV-E2CT-ND
Quantity Available 2,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD67929EFV-E2

Copy   BD67929EFV-E2
Description IC MOTOR DVR 24V 28HTSSOP
Copy   IC MOTOR DVR 24V 28HTSSOP
Detailed Description

Motor Driver DMOS Parallel 28-HTSSOP-B

Copy    Motor Driver DMOS Parallel 28-HTSSOP-B
Documents & Media
Datasheets BD67929EFV
HTSSOP-B28 Taping Spec
Other Related Documents BD67929EFV-E2 Reliability Test
BD67929EFV-E2 Flammability
Environmental Information BD67929EFV-E2 Whisker Info
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Polygonal Mirror
Current - Output 2.5A
Voltage - Supply 19 V ~ 28 V
Voltage - Load 19 V ~ 28 V
Operating Temperature -25°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP-B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DRV10983PWPR - Texas Instruments | 296-38448-1-ND DigiKey Electronics
  • DRV10983PWPR
  • Texas Instruments
  • IC MOTOR DRIVER PWM 24HTSSOP
  • Unit Price $3.96000
  • 296-38448-1-ND
Additional Resources
Standard Package ? 1
Other Names BD67929EFV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD67929EFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.57500
  • Digi-Reel® ? : BD67929EFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®

08:54:05 1/16/2019