Add To Favorites
Product Overview
Digi-Key Part Number BD6735FV-E2CT-ND
Quantity Available 1,392
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6735FV-E2

Description IC MOTOR DRIVER PAR 20SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver DMOS Parallel 20-SSOP-B

Documents & Media
Datasheets BD673(5,6)FV
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution -
Applications Camera
Current - Output 1A
Voltage - Supply 2 V ~ 8 V
Voltage - Load 2 V ~ 8 V
Operating Temperature -30°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP-B
Base Part Number BD6735
 
Additional Resources
Standard Package ? 1
Other Names BD6735FV-E2CT

21:52:43 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.29600 $32.96
25 2.96640 $74.16
100 2.70270 $270.27
250 2.43904 $609.76
500 2.18854 $1,094.27
1,000 1.84576 $1,845.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6735FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.79200
  • Digi-Reel® ? : BD6735FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback