Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 3.05100 $30.51
25 2.74640 $68.66
100 2.50210 $250.21
250 2.25800 $564.50
500 2.02612 $1,013.06
1,000 1.70877 $1,708.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD65D00MUV-E2CT-ND
Copy   BD65D00MUV-E2CT-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD65D00MUV-E2

Copy   BD65D00MUV-E2
Description IC WHITE LED DVR 4-CH 28VQFN
Copy   IC WHITE LED DVR 4-CH 28VQFN
Detailed Description

LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA VQFN028V5050

Copy   LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA VQFN028V5050
Documents & Media
Datasheets BD65D00MUV
VQFN028V5050 Taping Spec
Other Related Documents BD65D00MUV-E2 Reliability Test
BD65D00MUV-E2 Flammability
Environmental Information BD65D00MUV-E2 Whisker Info
Design Resources Development Tool Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 27V
Voltage - Output 41V
Current - Output / Channel 100mA
Frequency 1.25MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package VQFN028V5050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD65D00MUV-E2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD65D00MUV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.65900
  • Digi-Reel® ? : BD65D00MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: Digi-Reel®

03:04:49 1/19/2019