Add To Favorites
BD6520F-E2
Product Overview
Digi-Key Part Number BD6520F-E2CT-ND
Copy   BD6520F-E2CT-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD6520F-E2

Copy   BD6520F-E2
Description IC PWR MANAGEMENT SWITCH SOP8 TR
Copy   IC PWR MANAGEMENT SWITCH SOP8 TR
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BD6520F,BD6522F
SOP8 Taping Spec
Other Related Documents BD6520F-E2 Reliability Test
BD6520F-E2 Flammability
Environmental Information BD6520F-E2 Whisker Info
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 50 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection Over Temperature, UVLO
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Base Part Number BD652*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD6520F-E2CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.11600 $31.16
25 2.80400 $70.10
100 2.55490 $255.49
250 2.30564 $576.41
500 2.06886 $1,034.43
1,000 1.74482 $1,744.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6520F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.60930
  • Digi-Reel® ? : BD6520F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

21:32:20 9/22/2018