Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BD6423EFV-E2CT-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

BD6423EFV-E2

Description IC MOTOR DRIVER PWM 24HTSSOP
Detailed Description

Bipolar Motor Driver DMOS Analog, PWM 24-HTSSOP-B

Documents & Media
Datasheets BD642xEFV Series
HTSSOP-B24 Taping Spec
Other Related Documents BD6423EFV-E2 Reliability Test
BD6423EFV-E2 Flammability
Environmental Information BD6423EFV-E2 Whisker Info
Featured Product Bipolar Stepper Motor Drivers
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Analog, PWM
Technology DMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 700mA
Voltage - Supply 19 V ~ 42 V
Voltage - Load 19 V ~ 42 V
Operating Temperature -25°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP-B
Base Part Number BD642*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BD6423EFV-E2CT

13:39:56 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 5.70100 $57.01
25 5.19440 $129.86
100 4.68750 $468.75
250 4.30748 $1,076.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD6423EFV-E2TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.44400
Send Feedback