USD
Favorite

BD63920MUV-E2 Bipolar Motor Driver DMOS Parallel VQFN028V5050
Price & Procurement
2,460 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.22600 $22.26
25 2.10000 $52.50
100 1.68000 $168.00
250 1.47000 $367.50
500 1.42800 $714.00
1,000 1.17600 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 846-BD63920MUV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: $2.48000

BD63920MUV-E2

Datasheet
Digi-Key Part Number 846-BD63920MUV-E2DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BD63920MUV-E2
Copy  
Description BD63920MUV IS A BIPOLAR LOW-CONS
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Bipolar Motor Driver DMOS Parallel VQFN028V5050

Copy  
Documents & Media
Datasheets BD63920MUV Datasheet
Online Catalog Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver
Output Configuration Half Bridge (4)
Interface Parallel
Technology DMOS
Step Resolution 1, 1/2, 1/4, 1/8, 1/16
Applications Camera, Printer
Current - Output 2A
Voltage - Supply 8V ~ 28V
Voltage - Load -
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package VQFN028V5050
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 846-BD63920MUV-E2DKR